Banner Glass Fibre Optic Sensor
- RS Stock No.:
- 293-884
- Mfr. Part No.:
- BA24S
- Brand:
- Banner
Subtotal (1 unit)*
£178.45
(exc. VAT)
£214.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.45 |
*price indicative
- RS Stock No.:
- 293-884
- Mfr. Part No.:
- BA24S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics offers a perfect blend of performance and versatility, making it essential for various applications. Engineered for precision, it streamlines processes while ensuring reliability and efficiency. With advanced technology at its core, it delivers superior functionality that meets the growing demands of modern industries. Its compact design is a testament to smart engineering, allowing for easy integration into existing systems.
Compatible with a wide range of applications providing versatility
Offers robust performance in high demand situations increasing productivity
Supports multiple connectivity options for seamless integration
Offers robust performance in high demand situations increasing productivity
Supports multiple connectivity options for seamless integration
Related links
- Banner Glass Fibre Optic Sensor
- Banner Glass Fibre Optic Sensor IO-Link
- Banner Glass Fibre Optic Sensor IP11, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fibre Optic Sensor IP67, 24 → 240 V ac
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 380 mm PNP Output 10 → 30 V dc
