Banner Glass Fibre Optic Sensor 36 mm, 2-Wire Output, IP67

Subtotal (1 unit)*

£200.09

(exc. VAT)

£240.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.09

*price indicative

RS Stock No.:
331-915
Mfr. Part No.:
SM2A312FQDP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

2-Wire

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

0.914mm

Series

IT2

Standards/Approvals

REACH 10.1501.1029, RoHS 10.1501.1029, POPs 10.1501.1029, TSCA PBT 10.1501.1029, PFAS 10.1501.1029

The Banner Voltage Series Sensor is engineered for precision sensing applications, ideally tailored for environments demanding robust performance. This advanced sensor operates within a wide voltage range, from 24 to 240 V AC, making it a versatile solution for various industrial setups. Designed with an integral plastic fibre optic connection, it caters to nuanced detection tasks, ensuring optimal reliability and effectiveness. With its sleek design and durable construction, it can withstand challenging conditions while maintaining accurate sensing capability. Enhanced with solid-state outputs, this sensor ensures quick response times, adapting seamlessly to the demands of modern automation.

Provides extensive range capabilities for versatile application use

Meets stringent environmental ratings ensuring reliable performance even in extreme conditions

Designed to maximise efficiency with minimal power consumption

Related links