Banner Glass Fiber Photoelectric Sensor, Bipolar Output 4-Pin Connector, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-079
- Mfr. Part No.:
- Q45BB6FVQ
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-079
- Mfr. Part No.:
- Q45BB6FVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass Fiber | |
| Terminal Type | Mini Style QD | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | 4-Pin Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Mini Style QD | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface 4-Pin Connector | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor is designed for a versatile range of applications, delivering exceptional performance in detecting objects through photoelectric sensing technology. The compact design houses a robust construction ensuring durability in challenging environments. With a range of sensing modes including diffuse, retroreflective, and convergent, it optimally adapts to different operational needs, providing reliable object detection.
Facilitates seamless output configuration with bipolar NPN and PNP options
Delivers rapid response time to enhance detection efficiency
Constructed with durable materials that ensure longevity
Compatible with a variety of quickdisconnect fittings for ease of use
Delivers rapid response time to enhance detection efficiency
Constructed with durable materials that ensure longevity
Compatible with a variety of quickdisconnect fittings for ease of use
Related links
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
