Banner Plastic Photoelectric Sensor, Bipolar Output 4-Pin Connector, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-074
- Mfr. Part No.:
- Q45BB6FPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£150.84
(exc. VAT)
£181.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.84 |
*price indicative
- RS Stock No.:
- 294-074
- Mfr. Part No.:
- Q45BB6FPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Mini Style QD | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | 4-Pin Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Plastic | ||
Terminal Type Mini Style QD | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface 4-Pin Connector | ||
- COO (Country of Origin):
- US
The Banner Sstate-of-the-art photoelectric sensor excels in precision sensing across varied applications. Designed for demanding environments, it operates on a voltage range of 10 V dc to 30 V dc, providing reliable detection even in challenging conditions. With its robust construction, it meets NEMA 6P and IEC IP67 ratings, promising durability against dust and moisture.
Versatile mounting options allow for flexible installation
Offers numerous connection types including QD fittings
Includes userfriendly controls for light/dark operate selection
Offers numerous connection types including QD fittings
Includes userfriendly controls for light/dark operate selection
Related links
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Amplifier IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
