Banner Fibreglass Photoelectric Sensor 36 mm, Single Discrete Output, 90 W, IP67
- RS Stock No.:
- 293-650
- Mfr. Part No.:
- SMU315FV
- Brand:
- Banner
Subtotal (1 unit)*
£222.33
(exc. VAT)
£266.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.33 |
*price indicative
- RS Stock No.:
- 293-650
- Mfr. Part No.:
- SMU315FV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Photoelectric Sensor | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Fibreglass | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| Power Consumption | 90W | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Length | 0.914mm | |
| Standards/Approvals | REACH 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Series | IT2 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Photoelectric Sensor | ||
Output Type Single Discrete | ||
Fibre Optic Type Fibreglass | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
Power Consumption 90W | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Length 0.914mm | ||
Standards/Approvals REACH 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Series IT2 | ||
The Banner sensor is engineered for precision in challenging environments, providing reliable detection even in compact spaces. Ideal for light and transparent objects, this sensor is crafted to improve operational efficiency across a variety of applications. The advanced design not only ensures robust performance but also simplifies installation and alignment, making it a compelling choice for industry professionals. With a construction designed to withstand dynamic conditions, it operates flawlessly in demanding scenarios. The intuitive adjustments and clear indicators further enhance user convenience, ensuring that this sensor is not just a tool but a key asset in automation technology.
Constructed with durable materials to withstand challenging environments
Operates effectively across various modes for diverse applications
Compatible with a range of mounting options for flexibility
Utilises both infrared and visible red light for versatile sensing
