Banner Glass, Plastic Photoelectric Sensor, Single Discrete Output, 90 W, IP67, 24 → 240 V ac/dc
- RS Stock No.:
- 293-649
- Mfr. Part No.:
- SMU315FP
- Brand:
- Banner
Subtotal (1 unit)*
£216.91
(exc. VAT)
£260.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £216.91 |
*price indicative
- RS Stock No.:
- 293-649
- Mfr. Part No.:
- SMU315FP
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 20 ms | |
| Power Consumption | 90 W | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 20 ms | ||
Power Consumption 90 W | ||
IP Rating IP67 | ||
Supply Voltage 24 → 240 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner photoelectric sensor exemplifies reliability and precision, making it an ideal solution for applications demanding meticulous sensing capabilities. Designed specifically for opposed mode applications, it features robust glass fibre optics that ensure effective operation in challenging conditions. The sensor excels at detecting even minute objects and is well-suited for environments where cleaning or maintenance might be an issue. Furthermore, its high excess gain capability enables recognition of low reflectivity items, ensuring consistent accuracy and performance. Compact yet powerful, this model integrates seamlessly into various industrial setups, enhancing productivity without compromising on quality or safety standards.
Immunity to electrical noise makes it suitable for sensitive environments
Replaceable lens assemblies allow for customisation and adaptability to diverse applications
Inherent vibration and shock resistance contribute to its efficiency in dynamic settings
Replaceable lens assemblies allow for customisation and adaptability to diverse applications
Inherent vibration and shock resistance contribute to its efficiency in dynamic settings
Related links
- Banner Glass Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass SPST Solid State 2 Wire Output 24 → 240 V ac
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
