Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V
- RS Stock No.:
- 294-806
- Mfr. Part No.:
- Q45BW22FQ1
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-806
- Mfr. Part No.:
- Q45BW22FQ1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 90 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 90 → 250 V | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor designed to deliver exceptional optical performance in demanding environments. Featuring a robust design, this sensor provides reliable detection across various applications, from manufacturing to safety systems. Its versatile capabilities include multiple sensing modes, ensuring adaptability to a wide range of tasks. The integration of advanced technology ensures not just durability but also precision, making it an ideal choice for industries that require accuracy and resilience. With a user-friendly interface for adjustments and clear visual indicators, this sensor operates efficiently under challenging conditions while ensuring optimal visibility and performance.
Compatible with a wide range of mounting options for tailored installation
Constructed with high quality materials for enhanced durability
Constructed with high quality materials for enhanced durability
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
