Banner Plastic Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V

Subtotal (1 unit)*

£162.68

(exc. VAT)

£195.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.68

*price indicative

RS Stock No.:
294-958
Mfr. Part No.:
Q45VR2FP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

Depends on Fiber

Output Type

Single Discrete

Fibre Optic Type

Plastic

Response Time

15 ms

IP Rating

IP67

Supply Voltage

90 → 250 V

COO (Country of Origin):
US
The Banner Fibre optic sensor delivers precision and reliability for advanced detection capabilities. Designed for versatility, it expertly transmits light signals with robust performance in various applications. The Q45VR2FP is housed in a durable construction that safeguards it against harsh environments, making it an ideal choice for both industrial and commercial settings.

Simple integration into existing systems for enhanced efficiency
Designed to operate seamlessly across a wide temperature range
Ideal for applications requiring reliable and continuous monitoring

Related links