Banner Photoelectric Sensor 3 m, Relay Output, IP67, 90 → 250 V
- RS Stock No.:
- 294-954
- Mfr. Part No.:
- Q45VR2DX
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-954
- Mfr. Part No.:
- Q45VR2DX
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 3 m | |
| Output Type | Relay | |
| Response Time | 15 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 90 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 3 m | ||
Output Type Relay | ||
Response Time 15 ms | ||
IP Rating IP67 | ||
Supply Voltage 90 → 250 V | ||
- COO (Country of Origin):
- US
The Banner State-of-the-art diffuse-mode sensor engineered for exceptional performance in sensing applications. Designed for versatility, it effectively detects objects through the reflection of its emitted light, making it ideal for environments where object profiles and reflectivity are optimal. Featuring an advanced infrared light source, this sensor provides reliable, precise detection with impressive range capabilities.
Offers versatile wiring options facilitating easy connectivity
Supremely responsive with a microsecond response time for realtime performance
Ensures high reliability with an exceptional mechanical life expectancy
Compatible with multiple accessories for expanded functionality
Supremely responsive with a microsecond response time for realtime performance
Ensures high reliability with an exceptional mechanical life expectancy
Compatible with multiple accessories for expanded functionality
Related links
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
- Banner Glass Fiber Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
- Banner Plastic Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
