Banner Glass Fiber Fibre Optic Cable, SPDT Electromechanical Relay Output, 1.5 W, IP67, 12 → 250 V ac/dc, 24

Subtotal (1 unit)*

£178.45

(exc. VAT)

£214.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.45

*price indicative

RS Stock No.:
292-721
Mfr. Part No.:
Q45VR3FVQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Output Type

SPDT Electromechanical Relay

Fibre Optic Type

Glass Fiber

Terminal Type

5 Pin Mini Style

Power Consumption

1.5 W

IP Rating

IP67

Supply Voltage

12 → 250 V ac/dc, 24 → 250 V ac/dc

COO (Country of Origin):
US
The Banner Photoelectric sensor is designed to deliver exceptional performance in a variety of applications. Harnessing a unique glass fiber optic technology, this device provides reliability in challenging environments, making it a preferred choice for high-demand sensing solutions. The integration of visible red light enhances operational efficiency by simplifying alignment during installation.

SPDT electromechanical relay output ensures versatile connectivity
Engineered for a wide operational voltage adding to its adaptability
Compact design easily integrates into existing setups with minimal disruption

Related links