Banner Glass Fiber Fibre Optic Sensor, SPDT Electro-mechanical relay Output, IP67, 12 → 250 V ac/dc

Subtotal (1 unit)*

£156.76

(exc. VAT)

£188.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.76

*price indicative

RS Stock No.:
292-716
Mfr. Part No.:
Q45VR3F
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Output Type

SPDT Electro-mechanical relay

Fibre Optic Type

Glass Fiber

IP Rating

IP67

Supply Voltage

12 → 250 V ac/dc

COO (Country of Origin):
US
The Banner Fiber Optics offers exceptional optical performance within a robust design, seamlessly adapting to diverse sensing needs. Featuring versatile operating configurations, including opposed-mode and diffuse sensing, it ensures reliable functionality in varied environments. Capable of withstanding extreme conditions, this sensor is engineered to deliver high-capacity switching through its electromechanical relay output, making it a cost-effective choice for various applications. With a comprehensive range of sensing modes available, it enables precision detection tailored to specific operational requirements.

Highly visible indicator LEDs provide clear status feedback
Designed to comply with rigorous safety standards enhancing reliability
Flexible mounting options facilitate straightforward installation

Related links