Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 24 → 250 V
- RS Stock No.:
- 294-783
- Mfr. Part No.:
- Q45BW13FV
- Brand:
- Banner
Subtotal (1 unit)*
£196.19
(exc. VAT)
£235.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.19 |
*price indicative
- RS Stock No.:
- 294-783
- Mfr. Part No.:
- Q45BW13FV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 24 → 250 V | ||
- COO (Country of Origin):
- US
The Banner Advanced visible red sensor engineered for accurate and efficient object detection in a variety of applications. Combining cutting-edge optical technology with a robust construction, this model is designed to thrive in challenging environments. Its ability to operate within a universal voltage range enables integration with an array of systems, ensuring versatility and adaptability.
Robust construction withstands harsh environmental conditions
Useradjustable sensitivity control allows for tailored performance
Available with optional modules for enhanced functionality
Useradjustable sensitivity control allows for tailored performance
Available with optional modules for enhanced functionality
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
