Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 24 → 250 V
- RS Stock No.:
- 294-782
- Mfr. Part No.:
- Q45BW13FQ
- Brand:
- Banner
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.51 |
*price indicative
- RS Stock No.:
- 294-782
- Mfr. Part No.:
- Q45BW13FQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 24 → 250 V | ||
- COO (Country of Origin):
- US
The Banner photoelectric sensor designed specifically for industrial applications, ensuring exceptional reliability and performance in diverse environments. Its compact design houses advanced sensing technology that offers precise detection of objects, luminous or otherwise, through the reflection of emitted light. Built to operate under a universal voltage range, this sensor facilitates seamless integration into a variety of systems, promoting versatility in installation.
Includes opto isolated solid state relay output to protect sensitive equipment
Allows for adjustments in sensitivity for precision detection
Constructed from rugged materials to withstand harsh industrial settings
Allows for adjustments in sensitivity for precision detection
Constructed from rugged materials to withstand harsh industrial settings
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
