Banner Glass, Plastic Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 5 → 15 V
- RS Stock No.:
- 294-773
- Mfr. Part No.:
- Q45AD9FPQ
- Brand:
- Banner
Subtotal (1 unit)*
£181.41
(exc. VAT)
£217.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.41 |
*price indicative
- RS Stock No.:
- 294-773
- Mfr. Part No.:
- Q45AD9FPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass, Plastic | |
| Response Time | 5 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 5 → 15 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass, Plastic | ||
Response Time 5 ms | ||
IP Rating IP67 | ||
Supply Voltage 5 → 15 V | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Amplifier is an innovative sensor solution specifically designed to enhance your automation processes. Featuring a robust build, this device ensures reliability and efficiency in various industrial applications. With advanced detection technology, it excels in challenging environments where precision is paramount. Compact and user-friendly, it integrates seamlessly into existing systems, making it an ideal choice for both new installations and upgrades. The sensor's versatility allows it to cater to a wide range of operational needs, increasing productivity and ensuring minimal downtime.
Advanced detection technology for higher precision
Versatile applications across diverse industries
User friendly setup for quick operational deployment
Versatile applications across diverse industries
User friendly setup for quick operational deployment
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Single Discrete Output IP67, 24 → 240 V ac/dc
- Banner Glass Fibre Optic Sensor IP67, 5 → 15 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
