Banner Plastic Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 24 → 250 V
- RS Stock No.:
- 294-780
- Mfr. Part No.:
- Q45BW13FPQ
- Brand:
- Banner
Subtotal (1 unit)*
£196.19
(exc. VAT)
£235.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.19 |
*price indicative
- RS Stock No.:
- 294-780
- Mfr. Part No.:
- Q45BW13FPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Plastic | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 250 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Plastic | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 24 → 250 V | ||
- COO (Country of Origin):
- US
The Banner sensor offers exceptional performance in demanding conditions, designed to enhance automation processes across various industries. Featuring cutting-edge photoelectric technology, it ensures reliable object detection with minimal maintenance. Its durable construction withstands harsh environments, providing you with peace of mind in everyday operations.
Allows for both glass and plastic fibre optic usage for various applications
Equipped with adjustable sensitivity controls for tailored operation
Integrates a highly visible indicator system for quick status monitoring
Supports multiple sensing modes to adapt to different operational needs
Equipped with adjustable sensitivity controls for tailored operation
Integrates a highly visible indicator system for quick status monitoring
Supports multiple sensing modes to adapt to different operational needs
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Single Discrete Output IP67, 24 → 240 V ac/dc
- Banner Glass Photoelectric Sensor 90 W 24 → 240 V ac/dc
