Banner Glass Photoelectric Sensor, Single Discrete Output, 90 W, IP67, 24 → 240 V ac/dc
- RS Stock No.:
- 293-648
- Mfr. Part No.:
- SMU315F
- Brand:
- Banner
Subtotal (1 unit)*
£206.06
(exc. VAT)
£247.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.06 |
*price indicative
- RS Stock No.:
- 293-648
- Mfr. Part No.:
- SMU315F
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass | |
| Terminal Type | Glass Fiber | |
| Response Time | 20 ms | |
| Power Consumption | 90 W | |
| IP Rating | IP67 | |
| Supply Voltage | 24 → 240 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass | ||
Terminal Type Glass Fiber | ||
Response Time 20 ms | ||
Power Consumption 90 W | ||
IP Rating IP67 | ||
Supply Voltage 24 → 240 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner Innovative sensor harnesses advanced technology to enhance precision in diverse applications. Designed for opposed mode sensing, it provides remarkable functionality in environments where space is limited. The compact form factor is engineered to withstand vibration and shock, ensuring reliable performance even in challenging conditions.
Easily adapts to various sensing needs without sacrificing performance
Fieldreplaceable lenses enable quick adjustments to sensing conditions
Offers a wide range of sensing capabilities to suit different applications
Fieldreplaceable lenses enable quick adjustments to sensing conditions
Offers a wide range of sensing capabilities to suit different applications
Related links
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Single Discrete Output IP67, 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
