Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 5 → 15 V
- RS Stock No.:
- 294-774
- Mfr. Part No.:
- Q45AD9FQ
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 294-774
- Mfr. Part No.:
- Q45AD9FQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | Depends on Fiber | |
| Output Type | Single Discrete | |
| Fibre Optic Type | Glass Fiber | |
| Response Time | 5 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 5 → 15 V | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Response Time 5 ms | ||
IP Rating IP67 | ||
Supply Voltage 5 → 15 V | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor offers a robust solution for detecting objects in a variety of industrial applications. This sensor stands out with its compact design, making it ideal for tight spaces while ensuring reliability and precision. The innovative technology integrates seamlessly into existing systems, providing exceptional performance even in challenging environments. Designed with flexibility in mind, it can be adapted for multiple applications, enhancing productivity and efficiency.
High performance detection technology ensures accuracy
Built to withstand challenging industrial environments
Seamless integration allows for easy installation
Built to withstand challenging industrial environments
Seamless integration allows for easy installation
Related links
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
