Banner Glass Fiber Fibre Optic Sensor
- RS Stock No.:
- 293-891
- Mfr. Part No.:
- BM.752S
- Brand:
- Banner
Subtotal (1 unit)*
£143.95
(exc. VAT)
£172.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.95 |
*price indicative
- RS Stock No.:
- 293-891
- Mfr. Part No.:
- BM.752S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Glass Fiber | |
| Terminal Type | Glass Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Glass Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics is designed to enhance your automation processes with exceptional accuracy and efficiency. Perfectly suited for a variety of applications, it seamlessly integrates into existing systems while offering advanced functionality. The compact design ensures it fits even in tight spaces, making it ideal for modern manufacturing environments.
Designed for improved durability ensuring long term usage without failure
Offers consistent performance that enhances overall productivity
Incorporates user friendly interfaces for straightforward operation
Offers consistent performance that enhances overall productivity
Incorporates user friendly interfaces for straightforward operation
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
- Banner Glass Fibre Optic Sensor
- Baumer Glass Fiber Fibre Optic Sensor 260 mm IP40, 10.8 → 26.4 V dc
