Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V

Subtotal (1 unit)*

£140.99

(exc. VAT)

£169.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.99

*price indicative

RS Stock No.:
294-957
Mfr. Part No.:
Q45VR2F
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

Depends on Fiber

Output Type

Single Discrete

Fibre Optic Type

Glass Fiber

Response Time

15 ms

IP Rating

IP67

Supply Voltage

90 → 250 V

COO (Country of Origin):
US
The Banner Innovative sensor offers exceptional optical performance combined with an extremely rugged design, making it ideal for a range of applications. Operating efficiently with a voltage range of 90 to 250 V ac, this versatile device features an SPDT electromechanical relay output which ensures reliable operation in noisy electrical environments.

Userfriendly sensitivity adjustment for precise performance tuning
Innovative light/dark operate switch for adaptable functionality
Attractive for applications where high reliability is essential

Related links