Banner Glass Fiber Photoelectric Sensor, Bipolar Output 4-Pin Connector, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-077
- Mfr. Part No.:
- Q45BB6FV
- Brand:
- Banner
Subtotal (1 unit)*
£140.00
(exc. VAT)
£168.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £140.00 |
*price indicative
- RS Stock No.:
- 294-077
- Mfr. Part No.:
- Q45BB6FV
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | Bipolar | |
| Fibre Optic Type | Glass Fiber | |
| Terminal Type | Cable | |
| Response Time | 2 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | 4-Pin Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type Bipolar | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Cable | ||
Response Time 2 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface 4-Pin Connector | ||
- COO (Country of Origin):
- US
The Banner Glass Fiber Optic Sensor is engineered to deliver precision in challenging environments, combining a robust design with advanced optical performance. This photoelectric sensor operates within a voltage range of 10 V dc to 30 V dc, ensuring reliability for various industrial applications. It features highly visible indicator LEDs to provide clear operational feedback, while its construction is designed to withstand harsh conditions, including wash down scenarios.
Designed to exceed NEMA 6P and IEC IP67 ratings for superior protection
Customisable wiring options for ease of installation
Operates effectively under high pressure wash down conditions
Customisable wiring options for ease of installation
Operates effectively under high pressure wash down conditions
Related links
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor 300 mm IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
