Banner Plastic Fibre Optic Cable, SPDT Electromechanical Relay Output, 1.5 W, IP67, 12 → 250 V ac/dc, 24
- RS Stock No.:
- 292-720
- Mfr. Part No.:
- Q45VR3FPQ
- Brand:
- Banner
Subtotal (1 unit)*
£168.59
(exc. VAT)
£202.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.59 |
*price indicative
- RS Stock No.:
- 292-720
- Mfr. Part No.:
- Q45VR3FPQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | SPDT Electromechanical Relay | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Mini-style QD | |
| Power Consumption | 1.5 W | |
| IP Rating | IP67 | |
| Supply Voltage | 12 → 250 V ac/dc, 24 → 250 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type SPDT Electromechanical Relay | ||
Fibre Optic Type Plastic | ||
Terminal Type Mini-style QD | ||
Power Consumption 1.5 W | ||
IP Rating IP67 | ||
Supply Voltage 12 → 250 V ac/dc, 24 → 250 V ac/dc | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensor offers exceptional performance in various sensing applications, featuring a versatile detection method tailored for demanding environments. Designed for reliability, its robust construction ensures durability even in challenging conditions.
Incorporates an SPDT relay output for seamless integration with existing systems
Features clear visual indicators for power signal and output status
Versatile cable options provide flexibility in installation and use
Adheres to stringent environmental ratings ensuring reliability in tough conditions
Optional accessories support enhanced functionality and adaptability
Features clear visual indicators for power signal and output status
Versatile cable options provide flexibility in installation and use
Adheres to stringent environmental ratings ensuring reliability in tough conditions
Optional accessories support enhanced functionality and adaptability
Related links
- Banner Plastic Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
- Banner Glass Fiber Fibre Optic Cable 1.5 W 12 → 250 V ac/dc, 24
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 15 TO 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
- Banner Plastic Fibre Optic Sensor IP50, 12 → 24 V dc
