Banner Polarised Retroreflective Photoelectric Sensor, Rectangular Sensor, 3000 mm, PNP, IP67, IP69K
- RS Stock No.:
- 293-758
- Mfr. Part No.:
- QM26VPLPQ5
- Brand:
- Banner
Subtotal (1 unit)*
£274.87
(exc. VAT)
£329.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.87 |
*price indicative
- RS Stock No.:
- 293-758
- Mfr. Part No.:
- QM26VPLPQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Polarised Retroreflective | |
| Output Type | PNP | |
| Interface Type | 1 Wire, Push Button | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -30°C | |
| Maximum Current | 100mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | Cl, IEC60947-5-2, IEC IP67 and IEC IP69K, IEC IP69K, UL | |
| Response Time | 50μs | |
| Series | QM | |
| Hazardous Area Certification | No | |
| Housing Material | Stainless Steel | |
| Detection Range | 3000 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Polarised Retroreflective | ||
Output Type PNP | ||
Interface Type 1 Wire, Push Button | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -30°C | ||
Maximum Current 100mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals Cl, IEC60947-5-2, IEC IP67 and IEC IP69K, IEC IP69K, UL | ||
Response Time 50μs | ||
Series QM | ||
Hazardous Area Certification No | ||
Housing Material Stainless Steel | ||
Detection Range 3000 mm | ||
- COO (Country of Origin):
- DE
The Banner Sensor,designed specifically for applications within the food and pharmaceutical industries, this sensor is built from FDA compliant materials, ensuring safety and compatibility with stringent hygiene standards. Its sleek design facilitates superior cleaning performance, while the robust 316L stainless steel housing withstands harsh conditions, including exposure to chemicals.
Designed with overmolded push buttons to minimise crevices
A visible red light for enhanced detection and safe alignment
Complies with stringent safety standards suitable for personnel protection applications
Related links
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67, IP69K
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3000 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor Bipolar NPN/PNP, IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3500 mm IP67
- Banner Polarised Retroreflective Photoelectric Sensor 3 m IP67
- Banner Polarised Retroreflective Photoelectric Sensor 0.2 → 1.8 m IP67
- Banner Retroreflective Photoelectric Sensor 3000 mm IP67
