Banner Infrared LED Photoelectric Sensor, Rectangular Sensor, 60 m Detection Range
- RS Stock No.:
- 294-966
- Mfr. Part No.:
- Q45VR2R
- Brand:
- Banner
Subtotal (1 unit)*
£126.20
(exc. VAT)
£151.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.20 |
*price indicative
- RS Stock No.:
- 294-966
- Mfr. Part No.:
- Q45VR2R
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Infrared LED | |
| Detection Range | 60 m | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Infrared LED | ||
Detection Range 60 m | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Photoelectric sensing technology tailored for unparalleled optical performance and durability. Designed for industrial environments these advanced sensors can operate across a wide voltage range ensuring reliability even in high capacity switching applications. The innovative design includes multiple sensing modes to cater to diverse operational needs making it ideal for challenging applications where traditional sensors may falter. Its robust construction withstands extreme conditions enabling functionality in washdown environments and areas prone to contamination.
Highly visible indicator LEDs give real time insight into power status and sensor output
Designed to prevent false activations during power up enhancing operational safety
Environmentally friendly design with a long mechanical life cycle for reduced maintenance
Optional plug in modules available for custom timing logic and signal strength display
Designed to prevent false activations during power up enhancing operational safety
Environmentally friendly design with a long mechanical life cycle for reduced maintenance
Optional plug in modules available for custom timing logic and signal strength display
Related links
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 6 m Detection Range
- Banner Infrared LED Photoelectric Sensor 3 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 25 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range

