Banner Diffuse Photoelectric Sensor, Barrel Sensor, 20 m Detection Range

Subtotal (1 unit)*

£95.64

(exc. VAT)

£114.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.64

*price indicative

RS Stock No.:
293-070
Mfr. Part No.:
TM18VN6RQ8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

20 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

4-pin M12

COO (Country of Origin):
US
The Banner Sensor exemplifies precision engineering with its robust design suited for harsh industrial environments. Featuring a metal housing and innovative EZ BEAM technology it offers reliable sensing capabilities without the need for adjustments ensuring seamless integration into your operational framework. The model boasts an IP69K rating providing the strength to withstand high pressure washdown conditions making it ideal for food and beverage industries. Its capability to operate in close proximity without interference allows for multiple sensor deployment enhancing operational efficiency.

Completely epoxy encapsulated electronics offer excellent durability
Cross talk avoidance feature enables close sensor placements without issues
Visible red LED aids in easy operational status monitoring
Available in multiple sensing modes to cater to diverse applications
Vibration and shock resistant meeting military standards for robustness
Quick disconnect options provide flexibility in installation and maintenance

Related links