Banner Diffuse Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-065
- Mfr. Part No.:
- TM18RP6RQ8
- Brand:
- Banner
Subtotal (1 unit)*
£95.64
(exc. VAT)
£114.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.64 |
*price indicative
- RS Stock No.:
- 293-065
- Mfr. Part No.:
- TM18RP6RQ8
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 20 m | |
| Output Type | NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 20 m | ||
Output Type NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner TM18 Series sensor combines advanced technology with robust design, making it a leading choice for various sensing applications. Boasting a heavy duty metal housing, this model is specifically crafted for durability in demanding environments, ensuring longevity even during machine assembly and transport. Its innovative right angle 'T' mounting enables installation in confined spaces, mitigating potential damage and optimising operational safety.
EZ BEAM technology ensures reliable performance without the need for adjustments
Dual LED indicators simplify monitoring of sensor performance
Superior wash down resistance rated IP69K enhances reliability in harsh environments
Enhanced immunity to interference from fluorescent lighting allows consistent operation
Models available with dedicated 3 wire and 4 wire output configurations to suit diverse needs
Dual LED indicators simplify monitoring of sensor performance
Superior wash down resistance rated IP69K enhances reliability in harsh environments
Enhanced immunity to interference from fluorescent lighting allows consistent operation
Models available with dedicated 3 wire and 4 wire output configurations to suit diverse needs
Related links
- Banner Diffuse Photoelectric Sensor 20 m Detection Range
- Banner Diffuse Barrel Sensor, 20 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Emmiter Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range

