Banner Opposed Photoelectric Sensor, Barrel Sensor, 150 m Detection Range

Subtotal (1 unit)*

£319.43

(exc. VAT)

£383.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.43

*price indicative

RS Stock No.:
331-494
Mfr. Part No.:
SMA30SELC
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Opposed

Detection Range

150 m

Electrical Connection

3 Wire Cable

COO (Country of Origin):
US
The Banner Infrared photoelectric sensor designed for demanding industrial applications. Constructed with robust stainless steel this 30 mm barrel sensor excels in environments requiring reliable performance and durability. With an impressive sensing range of 150 m it employs advanced EZ BEAM technology for effortless setup and operation. This device is engineered to eliminate capillary leakage making it an excellent choice for wash down situations while exceeding NEMA 6P and IP67 ratings.

Achieves a 150 m sensing range for versatile applications
Incorporates EZ BEAM technology for hassle free installation
Designed to eliminate capillary leakage for reliable operation
Supports multiple modulation frequencies to prevent crosstalk
Compatible with both AC and DC supply voltages for flexibility

Related links