Banner Infrared Photoelectric Sensor, 150 m Detection Range
- RS Stock No.:
- 294-636
- Mfr. Part No.:
- SM30SRLQDC
- Brand:
- Banner
Subtotal (1 unit)*
£339.16
(exc. VAT)
£406.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £339.16 |
*price indicative
- RS Stock No.:
- 294-636
- Mfr. Part No.:
- SM30SRLQDC
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Type | Infrared | |
| Detection Range | 150 m | |
| Output Type | BIPOLAR NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Type Infrared | ||
Detection Range 150 m | ||
Output Type BIPOLAR NPN/PNP | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner SM30 Series photoelectric sensor exemplifies advanced engineering for demanding applications. With its stainless steel construction, this sensor offers exceptional durability and resistance to harsh environments. Designed for reliability, it features EZ BEAM technology, which simplifies installation and eliminates the need for frequent adjustments. Its outstanding sensing range of up to 150 metres ensures versatility in various operational settings, while exceeding NEMA 6P and IP67 ratings guarantees performance even in challenging conditions.
Easy integration with various emitter models for flexible installation
Capable of operating effectively within a wide temperature range
Built in overcurrent protection safeguards equipment from potential damage
Internal LED indicators enhance visibility for operational monitoring
Supports both light operate and dark operate functionalities for versatile applications
Standard and quick disconnect cable options streamline connectivity
Capable of operating effectively within a wide temperature range
Built in overcurrent protection safeguards equipment from potential damage
Internal LED indicators enhance visibility for operational monitoring
Supports both light operate and dark operate functionalities for versatile applications
Standard and quick disconnect cable options streamline connectivity
Related links
- Banner Infrared Photoelectric Sensor, 150 m Detection Range
- Banner Infrared Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Photoelectric Sensor 150 m Detection Range
- Banner Opposed Mode Infrared Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor, 150 m Detection Range
- Banner Diffuse Photoelectric Sensor 150 m Detection Range
- Banner Infrared Photoelectric Sensor 3 m Detection Range

