Banner Opposed Photoelectric Sensor, Rectangular Sensor, 213 m Detection Range
- RS Stock No.:
- 331-454
- Mfr. Part No.:
- QS30RRX
- Brand:
- Banner
Subtotal (1 unit)*
£171.55
(exc. VAT)
£205.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £171.55 |
*price indicative
- RS Stock No.:
- 331-454
- Mfr. Part No.:
- QS30RRX
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Opposed | |
| Detection Range | 213 m | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | 5 wire cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Opposed | ||
Detection Range 213 m | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection 5 wire cable | ||
- COO (Country of Origin):
- US
The Banner Opposed mode sensor is engineered for robust performance in even the most challenging industrial environments. With its exceptional sensing capabilities, this sensor can effortlessly penetrate through heavy fog, dust, and various industrial contaminants, ensuring reliable operation. The epoxy encapsulated electronics enhance its resilience against mechanical shocks and vibrations, making it the ideal choice for high pressure washdown areas. The compact design allows for versatile mounting options, maximising space efficiency without compromising on performance.
Compact housing design enables flexible mounting configurations
Advanced modulation frequency options prevent interference in multi sensor applications
Dual output configuration enhances versatility for various operational requirements
IP67 rating ensures reliability in harsh conditions and wash down areas
Unique lens design minimises contamination for consistent optical performance
User friendly installation process saves time and effort during setup
Advanced modulation frequency options prevent interference in multi sensor applications
Dual output configuration enhances versatility for various operational requirements
IP67 rating ensures reliability in harsh conditions and wash down areas
Unique lens design minimises contamination for consistent optical performance
User friendly installation process saves time and effort during setup
Related links
- Banner Opposed Photoelectric Sensor 213 m Detection Range
- Banner Retroreflective Photoelectric Sensor 213 m Detection Range
- Banner Opposed Photoelectric Sensor 30 m Detection Range
- Banner Opposed Photoelectric Sensor 2 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 1.2 m Detection Range
- Banner Opposed Photoelectric Sensor 3 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

