Banner Proximity Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range

Subtotal (1 unit)*

£256.34

(exc. VAT)

£307.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.34

*price indicative

RS Stock No.:
286-051
Mfr. Part No.:
Q60VR3AFV1000
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Proximity

Detection Range

1000 mm

Output Type

PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Sensors feature a visible red emitter and an adjustable-field background suppression design, detecting objects within a defined sensing field while ignoring objects beyond the sensing field cutoff. The two-turn, logarithmic adjustment allows the sensing field cutoff to be set from 0.2 m to 1 m (7.9 in to 3.3 ft), making it easy to configure for long-range detection.

Powerful, highly collimated visible red sensing beam

Related links