Banner Proximity Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range
- RS Stock No.:
- 286-053
- Mfr. Part No.:
- Q60VR3AFV1000Q1
- Brand:
- Banner
Subtotal (1 unit)*
£256.34
(exc. VAT)
£307.61
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £256.34 |
*price indicative
- RS Stock No.:
- 286-053
- Mfr. Part No.:
- Q60VR3AFV1000Q1
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Proximity | |
| Detection Range | 1000 mm | |
| Output Type | PNP | |
| Electrical Connection | Integral QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Proximity | ||
Detection Range 1000 mm | ||
Output Type PNP | ||
Electrical Connection Integral QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- US
The Banner Sensors feature a visible red emitter and an adjustable-field background suppression design, detecting objects within a defined sensing field while ignoring objects beyond the sensing field cutoff. The two-turn, logarithmic adjustment allows the sensing field cutoff to be set from 0.2 m to 1 m (7.9 in to 3.3 ft), making it easy to configure for long-range detection.
Powerful, highly collimated visible red sensing beam
Related links
- Banner Proximity Photoelectric Sensor 1000 mm Detection Range
- Banner Proximity Photoelectric Sensor 100 mm Detection Range
- Banner Proximity Photoelectric Sensor 350 mm Detection Range
- Banner Proximity Photoelectric Sensor 300 mm Detection Range
- Banner Proximity Photoelectric Sensor 20 mm Detection Range
- Banner Proximity Photoelectric Sensor 600 mm Detection Range
- Banner Proximity Photoelectric Sensor 150 mm Detection Range
- Banner Proximity Photoelectric Sensor 10 mm Detection Range

