Banner Photoelectric Sensor, Rectangular Sensor, 200 → 1400 mm Detection Range
- RS Stock No.:
- 292-743
- Mfr. Part No.:
- Q60BB6LAF1400Q
- Brand:
- Banner
Subtotal (1 unit)*
£404.23
(exc. VAT)
£485.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £404.23 |
*price indicative
- RS Stock No.:
- 292-743
- Mfr. Part No.:
- Q60BB6LAF1400Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Range | 200 → 1400 mm | |
| Output Type | Bipolar NPN/PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | 5 Pin Euro Style QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Range 200 → 1400 mm | ||
Output Type Bipolar NPN/PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection 5 Pin Euro Style QD | ||
- COO (Country of Origin):
- US
The Banner Self-contained adjustable-field laser sensor designed to efficiently detect objects while ignoring those beyond a predetermined cutoff point. This Innovative sensor utilises a powerful visible red laser beam to provide precise detection capabilities, making it ideal for environments where object reflectivity may vary.
Durable housing ensures longlasting use even in harsh environmental conditions
Multiple configurations of output delays allow for flexibility in operation
LED indicators enhance user experience by providing realtime operational feedback
Multiple configurations of output delays allow for flexibility in operation
LED indicators enhance user experience by providing realtime operational feedback
Related links
- Banner Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Visible Red Laser Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Background suppression Photoelectric Sensor 200 → 1400 mm Detection Range
- Banner Photoelectric Sensor 200 → 2000 mm Detection Range
- Banner Photoelectric Sensor 200 → 1000 mm Detection Range
- Banner Photoelectric Sensor 200 mm Detection Range IO-LINK
- Banner Background Suppression Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range

