Banner Fixed Field Photoelectric Sensor, Rectangular Sensor, 200 mm Detection Range
- RS Stock No.:
- 331-457
- Mfr. Part No.:
- QS30VR3FF200
- Brand:
- Banner
Subtotal (1 unit)*
£144.92
(exc. VAT)
£173.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £144.92 |
*price indicative
- RS Stock No.:
- 331-457
- Mfr. Part No.:
- QS30VR3FF200
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Fixed Field | |
| Detection Range | 200 mm | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Fixed Field | ||
Detection Range 200 mm | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Standard in universal voltage sensing performance with its sophisticated fixed-field technology. Optimised for environments demanding precise object detection, it excels in applications where reliability and consistency are paramount.
Fixedfield sensing technology enables customised detection ranges
Compatible with a range of retroreflective targets enhancing flexibility in applications
Noncontact sensing reduces wear and tear thus minimising maintenance costs
Simplicity in setup and configuration promotes quick deployment
Compatible with a range of retroreflective targets enhancing flexibility in applications
Noncontact sensing reduces wear and tear thus minimising maintenance costs
Simplicity in setup and configuration promotes quick deployment
Related links
- Banner Fixed Field Photoelectric Sensor 200 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 100 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 150 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 600 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 1000 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 400 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 mm Detection Range
- Banner Fixed Field Photoelectric Sensor 50 → 500 mm Detection Range

