Banner Suppression Photoelectric Sensor, Rectangular Sensor, 30 mm Detection Range

Subtotal (1 unit)*

£110.42

(exc. VAT)

£132.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.42

*price indicative

RS Stock No.:
293-551
Mfr. Part No.:
Q12AP6FF30Q3
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Suppression

Detection Range

30 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

M8

COO (Country of Origin):
MX
The Banner Q12 series sensor is a state of the art solution designed for precise object detection in industrial applications. This versatile sensor features fixed field operation, offering reliable sensing capabilities coupled with a compact design tailored for easy integration into various settings. With its 30 mm cut-off and 16 mm focus, the device is perfectly suited for detecting small objects at close range. Enhanced by advanced ASIC technology, this sensor is robust against electrical and optical noise, ensuring consistent performance in challenging environments.

Compact design allows for installation in tight spaces
Robust against electrical interference due to advanced technology
LED status indicators for easy monitoring of operational state
IP67 rating offers superior protection against environmental factors
Fixed field technology enhances detection reliability for small objects
Multi purpose application suitability across various industries

Related links