Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£76.45

(exc. VAT)

£91.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.45

*price indicative

RS Stock No.:
241-454
Mfr. Part No.:
135631 13107RS6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

150 mm

Output Type

NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor combines cutting-edge technology with robust design, making it an ideal solution for a variety of applications. With a detection range of up to 150 mm, this high-performance sensor is engineered to sense even the most challenging surfaces, including transparent objects. Its infrared light operating mode ensures precise functionality, while the sturdy plastic enclosure contributes to its durability in demanding environments. Optimised for versatility, the sensor operates effectively across a wide temperature range from -40°C to 70°C, promising reliable operation regardless of the conditions. Designed with a NPN switching output and support for both DC voltage types, this sensor integrates seamlessly into existing systems. Featuring a protective rating of IP67, it withstands dust and water ingress, ensuring long-lasting performance in industrial settings.

Highly sensitive to variations in light, enhancing detection accuracy
Robust construction ensures longevity in industrial environments
Wide operational temperature range provides flexibility in diverse settings
Designed for both NPN and PNP outputs, offering compatibility with various circuits
IP67 rating guarantees protection against moisture and dust
Adjustable bright/dark switching aids in fine-tuning sensitivity based on specific applications
LED indicators provide clear status feedback for efficient monitoring

Related links