Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 150 mm Detection Range

Subtotal (1 unit)*

£89.29

(exc. VAT)

£107.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.29

*price indicative

RS Stock No.:
247-238
Mfr. Part No.:
135635 13108A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

150 mm

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

Cable

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is engineered for precision and reliability in automation applications. sensor features a sensing distance of up to 150mm, allowing it to effectively detect objects in various environments. Designed with a robust enclosure, the device ensures durability and protection against harsh conditions, and its adjustable bright/dark switching capability enhances operational versatility. The integrated infrared light technology offers superior performance, making it ideal for diverse applications in industrial settings. Furthermore, its compact design and lightweight structure make installation seamless, ensuring that your automation processes run smoothly and efficiently.

Compact design enables easy integration in tight spaces
Infrared light technology ensures reliable object detection
Adjustable switching principles maximise versatility
Robust enclosure provides superior protection against environmental factors
Programmable switch functions allow for customisation based on specific applications
Short-circuit protection safeguards the sensor during operation
LED indicator provides clear status indication for effective monitoring
Compatible with a wide range of automation systems
Designed for a broad temperature range for reliable performance

Related links