Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor, 225 mm Detection Range

Subtotal (1 unit)*

£91.84

(exc. VAT)

£110.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.84

*price indicative

RS Stock No.:
246-193
Mfr. Part No.:
135595 13103A6517
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Detection Range

225 mm

Output Type

PNP/NPN

Electrical Connection

Cable

Switching Mode

Light / Dark switching

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton Reflective sensor is a cutting-edge solution designed for precise detection and automation in various applications. This sensor excels with a switching distance of up to 225mm, offering exceptional reliability in complex environments. The sensor operates within a wide voltage range of 10-30VDC, catering to diverse installation requirements. Engineered from durable insulated materials, it ensures longevity and resilience, while the IP67 rating guarantees protection against dust and moisture. Enhanced with features such as short-circuit protection and polarity reversal safeguards, this device prioritises safety and operational integrity. It is well-suited for environments where quick response times and accurate switching are paramount, making it an ideal choice for modern industrial automation systems.

Exceptional precision with its adjustable bright/dark switching principle
Designed for robust environments with a degree of protection rated at IP67
Utilises infrared light for effective detection, ensuring reliable performance
Compact dimensions make it easy to integrate into existing systems
Programmable output functions provide flexibility for various applications
Equipped with a red LED indicator for clear status indication
Maintains high shock resistance, allowing for sturdy operation in dynamic settings
Features 4-wire connection type, ensuring efficient installation
Supports dual output configurations for versatile control options
Able to operate within a broad temperature range from -40°C to 70°C

Related links