Eaton Through Beam Photoelectric Sensor, Square Sensor

Subtotal (1 unit)*

£91.66

(exc. VAT)

£109.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.66

*price indicative

RS Stock No.:
241-476
Mfr. Part No.:
135732 E65-SMTD15-HL
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Through Beam

Output Type

NPN

Maximum DC Voltage

30V dc

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Current

20A

Maximum Operating Temperature

55°C

Standards/Approvals

UL File No.:E166051, by UL for use in Canada, CE IEC/EN 60947-5-2, CSA-C22.2 No. 14, IP68, NEMA 4X, NRKH7 CSA File No.:UL report applies to both US and Canada, UL, UL 508, UL Category Control No.:NRKH

Response Time

1ms

Housing Material

Plastic

Series

E65

Hazardous Area Certification

No

Detection Range

15 m

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton E65 Thru-beam photoelectric sensor is a highly reliable and efficient solution designed for diverse industrial applications. With a robust design that includes an insulated housing and a cuboid enclosure type, this sensor ensures optimal performance in various environments. The advanced optics deliver incredible sensing distance of up to 15 metres, making it ideal for tasks requiring precise detection over longer ranges. Constructed from durable plastic materials, the sensor withstands challenging conditions, while its easy integration into existing systems adds to its convenience for operators. Additionally, various safety certifications, including UL and CE, underscore the high safety standards of this product, providing end-users with peace of mind and reliable operation.

Incorporates dual NPN/PNP outputs for versatile connectivity

Features a 2m connection cable for easy installation

Designed for protection against wire breakage and short-circuit

Offers outstanding shock resistance, able to endure up to 50 g

Equipped with dual LED indicators for immediate operational status monitoring

Operates effectively in extreme temperatures ranging from -25 °C to 55 °C

Compact design allows for integration into tight workspaces without hassle

Complies with both US and Canadian safety regulations, ensuring broad usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy