Eaton Through Beam Photoelectric Sensor, Cylindrical Sensor, 250 m Detection Range
- RS Stock No.:
- 241-468
- Mfr. Part No.:
- 135696 E58-30TS250-HA
- Brand:
- Eaton
Subtotal (1 unit)*
£258.50
(exc. VAT)
£310.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £258.50 |
*price indicative
- RS Stock No.:
- 241-468
- Mfr. Part No.:
- 135696 E58-30TS250-HA
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 250 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 250 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton product is The Eaton photoelectric sensor, designed to enhance safety and efficiency in various applications. With state-of-the-art technology, this sensor excels in detecting objects over long distances, boasting an impressive sensing range of 250 metres. Built to withstand harsh environments, it features a robust metal enclosure and a glass optical surface, ensuring durability and reliability. The sensor operates within a voltage range of 10-30 VDC, making it versatile for numerous electrical setups. Enhanced with short-circuit protection and polarity reversal safeguards, this sensor is an ideal solution for automated processes where precise object detection is critical. With a high shock resistance rating and an operating temperature range of -40 °C to 55 °C, it performs reliably even in the toughest conditions.
Thru-light beam technology ensures uninterrupted sensing
Metal enclosure offers superior protection against wear and tear
Polyvinyl chloride (PVC) cable sheath enhances durability
Integrated status indication with a red LED keeps users informed
Singular NPN switching output type for efficient control
Compact and lightweight design eases installation
Compatible with various applications, maximising flexibility
Shock resistance of up to 100 g assures reliability
Meets high safety standards, ensuring compliance and peace of mind
Optimised for harsh conditions, offering both resilience and performance
Metal enclosure offers superior protection against wear and tear
Polyvinyl chloride (PVC) cable sheath enhances durability
Integrated status indication with a red LED keeps users informed
Singular NPN switching output type for efficient control
Compact and lightweight design eases installation
Compatible with various applications, maximising flexibility
Shock resistance of up to 100 g assures reliability
Meets high safety standards, ensuring compliance and peace of mind
Optimised for harsh conditions, offering both resilience and performance
Related links
- Eaton Through Beam Photoelectric Sensor 250 m Detection Range
- Through Beam Photoelectric Sensor 250 m Detection Range
- Eaton Photoelectric Sensor, 250 m Detection Range
- Eaton Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Energetic Photoelectric Sensor 250 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 6000 mm Detection Range
- Eaton Retroreflective Photoelectric Sensor 18 m Detection Range
- Diffuse Reflective Photoelectric Sensor 18 m Detection Range

