Eaton Through Beam Photoelectric Sensor, Cylindrical Sensor, 250 m Detection Range

Subtotal (1 unit)*

£258.50

(exc. VAT)

£310.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£258.50

*price indicative

RS Stock No.:
244-122
Mfr. Part No.:
135697 E58-30TS250-HAP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Style

Cylindrical

Detection Type

Through Beam

Detection Range

250 m

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12

RoHS Status: Exempt

COO (Country of Origin):
MX
The Eaton remarkable photoelectric sensor is designed for precision and reliability, ensuring optimal performance in demanding environments. Thru-beam sensor excels in applications requiring accuracy and protection against environmental factors, making it an ideal choice for industrial uses. Its robust construction includes a metal enclosure and stainless steel sensor material, combining durability with a sleek aesthetic. With an extensive sensing range of up to 250 metres, it is capable of detecting even the slightest changes in light conditions. The enclosure is engineered to withstand various operating temperatures, ranging from -40°C to 55°C, ensuring consistent functionality across different climates. Furthermore, its plug-in connection enhances ease of installation and maintenance, solidifying its place as a top-tier choice for professionals seeking dependable sensor technology.

Designed for both NPN and PNP switching outputs for versatility
Equipped with short-circuit protection to enhance user safety
Features an LED indicator for clear operational status at a glance
Built to IP68 standards for superior dust and moisture protection
Capable of operating at a wide voltage range for greater flexibility
Functions in extreme temperatures, ensuring reliability in all conditions
Utilizes glass optical surfaces for optimal light transmission
Incorporates a unique light/dark switching sensing mode for adaptable functionality

Related links