Through Beam Photoelectric Sensor, Cylindrical Sensor, 6000 Detection Range
- RS Stock No.:
- 247-227
- Mfr. Part No.:
- 135555 11100A6517
- Brand:
- Eaton
Subtotal (1 unit)*
£65.73
(exc. VAT)
£78.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.73 |
*price indicative
- RS Stock No.:
- 247-227
- Mfr. Part No.:
- 135555 11100A6517
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 6000 | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 6000 | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton thru-beam photoelectric sensor from the Moeller series E58 is engineered for reliable performance in a variety of industrial applications. The sensor boasts a sensing range of up to 6 metres, providing versatility for installation in diverse environments. With its robust polyurethane housing and compact dimensions, it is designed to withstand challenging conditions, including high vibration and impact. The manual adjustment feature allows for precise configuration, while the IP67 protection rating ensures durability against dust and moisture. This sensor excels in facilitating accurate detection in light/dark applications, supported by an intuitive installation aided by visible scanning beams.
Robust polyurethane construction ensures longevity and operational integrity
Compact design allows for seamless integration into existing setups
Features manual adjustment for customised configuration
IP67 protection rating guarantees resistance to dust and moisture
Short-circuit protection enhances user safety during operation
Flexible connection type with a 2m cable for ease of installation
Light/dark sensing mode improves detection accuracy in varying environments
Designed for high vibration and impact resistance, ensuring reliable use
Compact design allows for seamless integration into existing setups
Features manual adjustment for customised configuration
IP67 protection rating guarantees resistance to dust and moisture
Short-circuit protection enhances user safety during operation
Flexible connection type with a 2m cable for ease of installation
Light/dark sensing mode improves detection accuracy in varying environments
Designed for high vibration and impact resistance, ensuring reliable use
Related links
- Eaton Through Beam Photoelectric Sensor 6000 mm Detection Range
- Eaton Through Beam Photoelectric Sensor 6000 mm Detection Range
- Carlo Gavazzi Polarized Retro Reflective Photoelectric Sensor 6000 mm Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range
- Omron Through Beam Photoelectric Sensor 20000 mm Detection Range
- Through Beam Photoelectric Sensor 250 m Detection Range
- SICK Through Beam Photoelectric Sensor 28 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20000 mm Detection Range

