Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 17 m Detection Range
- RS Stock No.:
- 276-688
- Mfr. Part No.:
- XUB2BPXWM12R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£59.39
(exc. VAT)
£71.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.39 |
*price indicative
- RS Stock No.:
- 276-688
- Mfr. Part No.:
- XUB2BPXWM12R
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 17 m | |
| Output Type | PNP | |
| Electrical Connection | 1 male connector M12 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 17 m | ||
Output Type PNP | ||
Electrical Connection 1 male connector M12 | ||
- COO (Country of Origin):
- ID
The Telemecanique Sensors Photoelectric Sensor features a cylindrical metal design with a 90-degree lateral line of sight. It operates as a thru beam receiver with a maximum sensing distance of 30m and requires a transmitter XUB2BKXWM12T. It belongs to the general-purpose single-mode series with discrete output signal functionality. The sensor offers a supply circuit type DC with 4-wire wiring technique and a PNP discrete output that is programmable for 1 NO or 1 NC. It includes a male connector M12 with 4 pins for electrical connection and utilizes a red LED emission for thru beam detection.
Lens material PMMA
Maximum sensing distance 17 m thru beam
Output type Discrete
Maximum sensing distance 17 m thru beam
Output type Discrete
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 17 m Detection Range
- Pepperl + Fuchs Retroreflective Photoelectric Sensor 17 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 17 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.15 → 5 m, 0.15 → 17 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 20 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK

