Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor

Subtotal (1 unit)*

£43.60

(exc. VAT)

£52.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.60

*price indicative

RS Stock No.:
274-174
Mfr. Part No.:
XUB2BKXWL2T
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Photoelectric Sensor

Sensor Style

Cylindrical

Detection Type

Through Beam

Output Type

Discrete

Terminal Type

Cable

Maximum DC Voltage

30V dc

Light Source

Red Light

IP Rating

IP67

Minimum Operating Temperature

-30°C

Maximum Current

100mA

Maximum Operating Temperature

+55°C

Response Time

0.5ms

Standards/Approvals

UKCA, RoHS, cULus, CE

Series

XUB

Housing Material

Metal

Hazardous Area Certification

No

Thread Size

M18

Detection Range

17 m

COO (Country of Origin):
ID
The Telemecanique Sensors photoelectric sensor XU is a cylindrical metal, angled thru-beam transmitter with a maximum sensing range of 30m and a 2m cable.

Material Metal

Line of sight type 90° lateral

Type of output signal Discrete

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy