Telemecanique Sensors Through Beam Photoelectric Sensor, Cylindrical Sensor, 8 m Detection Range
- RS Stock No.:
- 434-716
- Mfr. Part No.:
- XU2S18PP340D
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£233.12
(exc. VAT)
£279.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.12 |
*price indicative
- RS Stock No.:
- 434-716
- Mfr. Part No.:
- XU2S18PP340D
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Cylindrical | |
| Detection Type | Through Beam | |
| Detection Range | 8 m | |
| Output Type | PNP | |
| Electrical Connection | M12 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Cylindrical | ||
Detection Type Through Beam | ||
Detection Range 8 m | ||
Output Type PNP | ||
Electrical Connection M12 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Photoelectric sensor is designed for safety detection and security applications as a light curtain. It features a compact body with an 8-meter sensing range (Sn) and operates on 12 to 24 VDC. The sensor includes an M12 connector for easy installation.
IEC 61496-1 IEC 61496-2 standards
IP67 conforming to IEC 60529
IP67 conforming to IEC 60529
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Receiver Photoelectric Sensor 8 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range

