Telemecanique Sensors Through Beam Photoelectric Sensor, Block Sensor, 8 m Detection Range
- RS Stock No.:
- 434-713
- Mfr. Part No.:
- XUYAFVCO946S
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£192.16
(exc. VAT)
£230.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.16 |
*price indicative
- RS Stock No.:
- 434-713
- Mfr. Part No.:
- XUYAFVCO946S
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 8 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | M8 | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 8 m | ||
Output Type PNP/NPN | ||
Electrical Connection M8 | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Photoelectric sensor amplifier for fiber glass is designed to operate at 12 to 24 VDC. It comes with a 2-meter cable for flexible and easy installation. Ideal for enhancing fiber optic sensor performance in industrial environments.
IP65 conforming to IEC 60529
Plastic material
Plastic material
Related links
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 8 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 8 m Detection Range
- Baumer Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 8 m Detection Range
- Telemecanique Sensors Retroreflective Photoelectric Sensor 8 m Detection Range

