ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor, 8 m Detection Range
- RS Stock No.:
- 595-447
- Mfr. Part No.:
- OGE101
- Brand:
- ifm electronic
Subtotal (1 unit)*
£50.61
(exc. VAT)
£60.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.61 |
*price indicative
- RS Stock No.:
- 595-447
- Mfr. Part No.:
- OGE101
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 8 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 8 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor receiver designed to deliver precise object detection and monitoring within industrial environments. This sophisticated sensor employs red light technology and operates within a wide voltage range of 10 to 30 DC, making it highly versatile and adaptable for various applications. With a robust threaded housing that complies with protection class III, it ensures durability and reliability even in challenging conditions. Capable of detecting objects within an 8-metre range, the sensor features high-speed switching capabilities and multiple protective features, including short-circuit and overload protection, ensuring optimal performance and safety.
Designed for through beam sensing with a maximum range of 8 metres
Utilises red light technology for reliable object detection
Features advanced switching frequency of 1000 Hz for swift response times
Offers PNP electrical design with a light on output function
Facilitates easy integration with a standard M12 connector
Constructed with an IP67 rating ensuring protection against dust and water ingress
Meets EMC EN 60947 5 2 standards for electromagnetic compatibility
Includes a yellow LED display for clear indication of switching status
Lightweight and compact with a housing made of durable ABS and PMMA lens
Utilises red light technology for reliable object detection
Features advanced switching frequency of 1000 Hz for swift response times
Offers PNP electrical design with a light on output function
Facilitates easy integration with a standard M12 connector
Constructed with an IP67 rating ensuring protection against dust and water ingress
Meets EMC EN 60947 5 2 standards for electromagnetic compatibility
Includes a yellow LED display for clear indication of switching status
Lightweight and compact with a housing made of durable ABS and PMMA lens
Related links
- ifm electronic Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Receiver Photoelectric Sensor 8 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 8 m Detection Range

