Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range
- RS Stock No.:
- 331-101
- Mfr. Part No.:
- QS30VR3LPQPMA
- Brand:
- Banner
Subtotal (1 unit)*
£170.56
(exc. VAT)
£204.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.56 |
*price indicative
- RS Stock No.:
- 331-101
- Mfr. Part No.:
- QS30VR3LPQPMA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 8 m | |
| Output Type | Relay | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail PUR QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 8 m | ||
Output Type Relay | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail PUR QD | ||
- COO (Country of Origin):
- US
The Banner Universal voltage sensors is a revolutionary solution designed for high-performance applications in a compact housing. This model features advanced photoelectric sensing capabilities that ensure exceptional optical performance across a wide range of operating conditions.
High excess gain enables detection of low reflectivity objects
Fixedfield sensing technology improves object detection accuracy
Quickdisconnect cable options simplify wiring and maintenance
Fixedfield sensing technology improves object detection accuracy
Quickdisconnect cable options simplify wiring and maintenance
Related links
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 8 m Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 0.075 → 8 m Detection Range IO-LINK
- Leuze Retroreflective Photoelectric Sensor 0.05 → 8 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.05 t0 8 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3.5 m Detection Range

