Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 8 m Detection Range

Subtotal (1 unit)*

£108.44

(exc. VAT)

£130.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.44

*price indicative

RS Stock No.:
331-448
Mfr. Part No.:
QS30LP
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

8 m

Output Type

Bipolar NPN/PNP

Electrical Connection

Cable

Switching Mode

Light / Dark switching

COO (Country of Origin):
US
The Banner Photoelectric sensor designed for versatility in demanding environments. This model is self contained within a universal style housing that seamlessly integrates into a variety of applications. Engineered for consistent performance it operates within a wide voltage range from 12V to 250V DC and 24V to 250V AC ensuring compatibility across multiple setups. With its rugged construction housing it boasts a robust IP67 rating making it suitable for challenging conditions.

Mechanical life of 50 million operations for extended reliability
Two LED indicators provide clear operational feedback
SPDT relay output configuration for versatile application
Amber flashing light indicates marginal gain aiding in setup
Compact dimensions facilitate easy installation even in tight spaces
Robust ABS housing guarantees long term durability

Related links