Banner Receiver Photoelectric Sensor, Rectangular Sensor, 8500 mm Detection Range
- RS Stock No.:
- 293-755
- Mfr. Part No.:
- QM26VNRQ5
- Brand:
- Banner
Subtotal (1 unit)*
£262.25
(exc. VAT)
£314.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £262.25 |
*price indicative
- RS Stock No.:
- 293-755
- Mfr. Part No.:
- QM26VNRQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 8500 mm | |
| Output Type | NPN | |
| Electrical Connection | M12 Pigtail QD | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 8500 mm | ||
Output Type NPN | ||
Electrical Connection M12 Pigtail QD | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Banner Sensor is an advanced solution designed for precise detection in challenging environments. Engineered from durable 316L stainless steel, it exhibits exceptional resistance to chemicals, making it ideal for washdown applications in food and pharmaceutical sectors. With a compact design featuring a hygienic optical window, it ensures optimal performance without compromising cleanliness.
Chemically resistant optical window increases longevity in harsh environments
Compact design ensures ease of installation in limited spaces
Suitable for applications involving moisture and corrosive substances
Compact design ensures ease of installation in limited spaces
Suitable for applications involving moisture and corrosive substances
Related links
- Banner Receiver Photoelectric Sensor 8500 mm Detection Range
- Banner Emitter Photoelectric Sensor 8500 mm Detection Range
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range

