Banner Receiver Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 295-243
- Mfr. Part No.:
- Q20PRQ5
- Brand:
- Banner
Subtotal (1 unit)*
£86.76
(exc. VAT)
£104.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.76 |
*price indicative
- RS Stock No.:
- 295-243
- Mfr. Part No.:
- Q20PRQ5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 12 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Pigtail QD | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 12 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Pigtail QD | ||
- COO (Country of Origin):
- MX
The Banner Compact and robust sensor from the world beam Q20 Series provides exceptional performance in various sensing applications. Designed specifically for integration in tight spaces its over moulded plastic housing ensures durability and protection against environmental factors. It features a precise optical design that enhances reliability while eliminating noise interference. With an impressive sensing distance of up to 20 metres this sensor caters to both diffuse and opposed modes making it versatile or tailored for diverse operational needs.
Offers advanced electronic design for excellent noise immunity
Includes threaded mounting holes for convenient installation
Provides exceptional optical performance with visible red emitters
Equipped with crosstalk prevention filters for reliable operation
Utilises comprehensive safety features including reverse polarity protection
Constructed for a broad operational temperature range
Includes threaded mounting holes for convenient installation
Provides exceptional optical performance with visible red emitters
Equipped with crosstalk prevention filters for reliable operation
Utilises comprehensive safety features including reverse polarity protection
Constructed for a broad operational temperature range
Related links
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 6000 mm Detection Range
- Banner Receiver Photoelectric Sensor 8500 mm Detection Range

