Banner Emitter Photoelectric Sensor, Barrel Sensor, 20000 mm Detection Range
- RS Stock No.:
- 293-870
- Mfr. Part No.:
- TM186E
- Brand:
- Banner
Subtotal (1 unit)*
£78.87
(exc. VAT)
£94.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.87 |
*price indicative
- RS Stock No.:
- 293-870
- Mfr. Part No.:
- TM186E
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Emitter | |
| Detection Range | 20000 mm | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Emitter | ||
Detection Range 20000 mm | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- US
The Banner Sensor is designed for enhanced durability and reliability in demanding industrial environments. Featuring a robust metal housing, it provides a high level of protection against harsh conditions, making it ideal for applications where sensor robustness is paramount. The innovative EZ BEAM technology enhances user experience by ensuring reliable sensing without the need for frequent adjustments. The visible red LED indicator enhances visibility, making it easier for operators to monitor sensor status at a glance. With various sensing modes available, it caters to diverse application needs.
EZ BEAM technology eliminates frequent sensor adjustments
Visible red LED models improve usability in various operating conditions
Infrared models enhance functionality for specific sensing requirements
Completely epoxy encapsulated electronics ensure durability in adverse environments
IP69K rating guarantees resistance to moisture and wash down challenges
Dual indicator systems provide precise monitoring of sensor performance
Visible red LED models improve usability in various operating conditions
Infrared models enhance functionality for specific sensing requirements
Completely epoxy encapsulated electronics ensure durability in adverse environments
IP69K rating guarantees resistance to moisture and wash down challenges
Dual indicator systems provide precise monitoring of sensor performance
Related links
- Banner Emitter Photoelectric Sensor 20000 mm Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 20000 mm Detection Range
- Banner Emitter Photoelectric Sensor 5000 mm Detection Range
- Banner Emitter Photoelectric Sensor 25000 mm Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
- Banner Receiver Photoelectric Sensor 20000 mm Detection Range

